0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C104K4Z4A

DigiKey Part Number
478-KAF31NR72A104KLTR-ND - Tape & Reel (TR)
478-KAF31NR72A104KLCT-ND - Cut Tape (CT)
478-KAF31NR72A104KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C104K4Z4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,644
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.87500$18.75
50$1.38280$69.14
100$1.23160$123.16
500$0.97556$487.78
1,000$0.89664$896.64
2,500$0.81334$2,033.35
5,000$0.76317$3,815.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.81947$8,194.70
20,000$0.78228$15,645.60
30,000$0.76365$22,909.50
50,000$0.74300$37,150.00
70,000$0.73092$51,164.40
100,000$0.71930$71,930.00
Manufacturers Standard Package