Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C562J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C562J1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C562J1RACTU |
Description | CAP CER 5600PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C562G1GACTU | KEMET | 0 | 399-C1206C562G1GACTUTR-ND | $5.18839 | Upgrade |
| C1206C562J1GACTU | KEMET | 2,270 | 399-15126-1-ND | $6.99000 | Upgrade |
| C1206C562J2RACTU | KEMET | 0 | 399-C1206C562J2RACTUTR-ND | $1.08431 | Upgrade |
| C1206C562J2RALTU | KEMET | 0 | 399-C1206C562J2RALTUTR-ND | $1.14593 | Upgrade |
| C1206C562JAGACTU | KEMET | 1,394 | 399-15127-1-ND | $6.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.91265 | $3,650.60 |







