
C1206C562J1GACTU | |
---|---|
DigiKey Part Number | 399-15126-2-ND - Tape & Reel (TR) 399-15126-1-ND - Cut Tape (CT) 399-15126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562J1GACTU |
Description | CAP CER 5600PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.10000 | $41.00 |
50 | $3.15780 | $157.89 |
100 | $2.76600 | $276.60 |
500 | $2.42152 | $1,210.76 |
1,000 | $2.26635 | $2,266.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.10265 | $5,256.62 |
5,000 | $2.00398 | $10,019.90 |
7,500 | $1.95456 | $14,659.20 |
12,500 | $1.89977 | $23,747.12 |
17,500 | $1.86773 | $32,685.27 |
25,000 | $1.83691 | $45,922.75 |
30,000 | $1.82231 | $54,669.30 |