1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C562JCRACTU

DigiKey Part Number
399-C1206C562JCRACTUTR-ND - Tape & Reel (TR)
399-C1206C562JCRACTUCT-ND - Cut Tape (CT)
399-C1206C562JCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C562JCRACTU
Description
CAP CER 5600PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C562JCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,313
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.15882$5,397.05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.15000$8.15
10$3.78700$37.87
50$3.05400$152.70
100$2.85490$285.49
500$2.64248$1,321.24
Digi-Reel®
QuantityUnit PriceExt Price
1$8.15000$8.15
10$3.89400$38.94
50$3.14460$157.23
100$2.94380$294.38
500$2.82950$1,414.75
1,000$2.64239$2,642.39
* All Digi-Reel orders will add a $55.00 reeling fee.