
KGM31BR72A562JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A562JTTR-ND - Tape & Reel (TR) 478-KGM31BR72A562JTCT-ND - Cut Tape (CT) 478-KGM31BR72A562JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A562JT |
Description | CAP CER 5600PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A562JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C562J1GACTU | KEMET | 2,270 | 399-15126-1-ND | $6.99000 | Upgrade |
| C1206C562JAGACTU | KEMET | 1,394 | 399-15127-1-ND | $6.49000 | Upgrade |
| C1206C562JCRACTU | KEMET | 5,697 | 399-C1206C562JCRACTUCT-ND | $8.55000 | Upgrade |
| C3216C0G2A562J085AA | TDK | 8,672 | 445-4144-1-ND | $2.47000 | Similar |
| C3216C0G2E562J115AA | TDK | 1,768 | 445-4147-1-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92900 | $46.45 |
| 100 | $0.81890 | $81.89 |
| 500 | $0.63536 | $317.68 |
| 1,000 | $0.57871 | $578.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45058 | $1,802.32 |
| 8,000 | $0.42115 | $3,369.20 |
| 12,000 | $0.40642 | $4,877.04 |
| 20,000 | $0.39009 | $7,801.80 |
| 28,000 | $0.38054 | $10,655.12 |
| 40,000 | $0.37137 | $14,854.80 |

