C1206C472K2RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.04604
Datasheet

Upgrade


KEMET
In Stock: 9,073
Unit Price: $6.16000
Datasheet

Upgrade


KEMET
In Stock: 5,965
Unit Price: $5.17000
Datasheet

Upgrade


KEMET
In Stock: 3,543
Unit Price: $3.86000
Datasheet

Upgrade


KEMET
In Stock: 3,560
Unit Price: $2.87000
Datasheet

Upgrade


KEMET
In Stock: 1,786
Unit Price: $7.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,891
Unit Price: $3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19536
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26543
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26927
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.80669
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.12744
Datasheet

Direct


YAGEO
In Stock: 182
Unit Price: $1.64000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472K2RALTU

DigiKey Part Number
399-C1206C472K2RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C472K2RALTU
Description
CAP CER 4700PF 200V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472K2RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76976$3,079.04
Manufacturers Standard Package