1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472KBRACTU

DigiKey Part Number
399-C1206C472KBRACTUTR-ND - Tape & Reel (TR)
399-C1206C472KBRACTUCT-ND - Cut Tape (CT)
399-C1206C472KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472KBRACTU
Description
CAP CER 4700PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,060
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.63800$16.38
50$1.10140$55.07
100$0.89730$89.73
500$0.82780$413.90
1,000$0.79908$799.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.62494$1,562.35
5,000$0.58478$2,923.90
7,500$0.58197$4,364.77
12,500$0.52744$6,593.00
17,500$0.52565$9,198.88
25,000$0.50687$12,671.75
30,000$0.49329$14,798.70
Manufacturers Standard Package