
C1206C472KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C472KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C472KCRACTUCT-ND - Cut Tape (CT) 399-C1206C472KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472KCRACTU |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.14700 | $51.47 |
| 50 | $3.99080 | $199.54 |
| 100 | $3.63550 | $363.55 |
| 500 | $3.03588 | $1,517.94 |
| 1,000 | $2.85039 | $2,850.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.65452 | $6,636.30 |
| 5,000 | $2.53650 | $12,682.50 |
| 7,500 | $2.47733 | $18,579.97 |
| 12,500 | $2.41179 | $30,147.38 |
| 17,500 | $2.37346 | $41,535.55 |
| 25,000 | $2.33657 | $58,414.25 |

