
C1206C472KARACTU | |
|---|---|
DigiKey Part Number | 399-15122-2-ND - Tape & Reel (TR) 399-15122-1-ND - Cut Tape (CT) 399-15122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472KARACTU |
Description | CAP CER 4700PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49100 | $24.91 |
| 50 | $1.86140 | $93.07 |
| 100 | $1.66810 | $166.81 |
| 500 | $1.34126 | $670.63 |
| 1,000 | $1.24038 | $1,240.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.08914 | $4,356.56 |
| 8,000 | $1.03296 | $8,263.68 |
| 12,000 | $1.00480 | $12,057.60 |
| 20,000 | $0.97361 | $19,472.20 |
| 28,000 | $0.95537 | $26,750.36 |
| 40,000 | $0.93782 | $37,512.80 |

