C1206C471K1GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $4.93146
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.01882
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.61700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.69384
Datasheet

Upgrade


KEMET
In Stock: 12,027
Unit Price: $3.95000
Datasheet

Upgrade


KEMET
In Stock: 3,151
Unit Price: $8.48000
Datasheet

Upgrade


KEMET
In Stock: 3,084
Unit Price: $8.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.83001
Datasheet

Upgrade


KEMET
In Stock: 2,119
Unit Price: $3.79000
Datasheet

Upgrade


KEMET
In Stock: 2,418
Unit Price: $7.66000
Datasheet

Similar


KEMET
In Stock: 2,720
Unit Price: $3.46000
Datasheet

Similar


KEMET
In Stock: 1,832
Unit Price: $7.90000
Datasheet

Similar


KEMET
In Stock: 4,940
Unit Price: $7.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.79000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C471K1GALTU

DigiKey Part Number
399-C1206C471K1GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C471K1GALTU
Description
CAP CER 470PF 100V NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C471K1GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66266$2,650.64
Manufacturers Standard Package