
C1206C471JBGACTU | |
|---|---|
DigiKey Part Number  | 399-5545-2-ND - Tape & Reel (TR) 399-5545-1-ND - Cut Tape (CT) 399-5545-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C471JBGACTU  | 
Description  | CAP CER 470PF 630V C0G/NP0 1206  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C471JBGACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.069" (1.75mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.40000 | $8.40 | 
| 10 | $4.73200 | $47.32 | 
| 50 | $3.85400 | $192.70 | 
| 100 | $3.59380 | $359.38 | 
| 500 | $3.23566 | $1,617.83 | 
| 1,000 | $3.04410 | $3,044.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.84200 | $7,105.00 | 
| 5,000 | $2.60449 | $13,022.45 | 
| 7,500 | $2.55749 | $19,181.17 | 
| 12,500 | $2.49686 | $31,210.75 | 
| 17,500 | $2.49077 | $43,588.47 | 
| 25,000 | $2.47225 | $61,806.25 | 

