C1206C223K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $10.62187
Datasheet

Upgrade


KEMET
In Stock: 7,684
Unit Price: $11.00000
Datasheet

Upgrade


KEMET
In Stock: 15,949
Unit Price: $3.86000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.78000
Datasheet

Upgrade


KEMET
In Stock: 6,219
Unit Price: $4.43000
Datasheet

Upgrade


KEMET
In Stock: 2,000
Unit Price: $9.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.86733
Datasheet

Upgrade


KEMET
In Stock: 39,710
Unit Price: $3.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.86000
Datasheet

Upgrade


KEMET
In Stock: 1,195
Unit Price: $3.45000
Datasheet

Upgrade


KEMET
In Stock: 2,035
Unit Price: $2.55000
Datasheet

Upgrade


KEMET
In Stock: 2,130
Unit Price: $7.72000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $7.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,970
Unit Price: $3.12000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223K1RALTU

DigiKey Part Number
399-C1206C223K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C223K1RALTU
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72054$2,882.16
Manufacturers Standard Package