C1206C222M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 906
Unit Price: $18.56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.83923
Datasheet

Upgrade


KEMET
In Stock: 2,937
Unit Price: $4.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.88059
Datasheet

Upgrade


KEMET
In Stock: 2,010
Unit Price: $4.02000
Datasheet

Upgrade


KEMET
In Stock: 1,799
Unit Price: $3.61000
Datasheet

Upgrade


KEMET
In Stock: 1,435
Unit Price: $8.21000
Datasheet

Upgrade


KEMET
In Stock: 1,495
Unit Price: $4.27000
Datasheet

Upgrade


KEMET
In Stock: 6,203
Unit Price: $2.71000
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $0.65473
Datasheet

Upgrade


KEMET
In Stock: 7,975
Unit Price: $3.04000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76976
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $7.96000
Datasheet

Upgrade


KEMET
In Stock: 3,695
Unit Price: $7.64000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222M1RACTU

DigiKey Part Number
399-C1206C222M1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C222M1RACTU
Description
CAP CER 2200PF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222M1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55656$2,226.24
Manufacturers Standard Package