
C1206C222KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C222KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C222KCRACTUCT-ND - Cut Tape (CT) 399-C1206C222KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KCRACTU |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.12200 | $51.22 |
| 50 | $3.97260 | $198.63 |
| 100 | $3.61830 | $361.83 |
| 500 | $3.02074 | $1,510.37 |
| 1,000 | $2.83592 | $2,835.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.64078 | $6,601.95 |
| 5,000 | $2.52316 | $12,615.80 |
| 7,500 | $2.46423 | $18,481.73 |
| 12,500 | $2.39891 | $29,986.38 |
| 17,500 | $2.36072 | $41,312.60 |
| 25,000 | $2.32398 | $58,099.50 |

