Upgrade
Similar
Similar

C1206C222G1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C222G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C222G1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222F1GACTU | KEMET | 755 | 399-17470-1-ND | $19.48000 | Upgrade |
| KGM31VCG2A222GL | KYOCERA AVX | 0 | 478-KGM31VCG2A222GLTR-ND | $2.06739 | Similar |
| KGM31VCG2A222GU | KYOCERA AVX | 0 | 478-KGM31VCG2A222GUTR-ND | $2.23111 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.98338 | $9,958.45 |



