
C1206C222JCRACTU | |
|---|---|
DigiKey Part Number | 399-7192-2-ND - Tape & Reel (TR) 399-7192-1-ND - Cut Tape (CT) 399-7192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222JCRACTU |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222JCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.70527 | $6,763.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.18800 | $51.88 |
| 50 | $4.04000 | $202.00 |
| 100 | $3.68570 | $368.57 |
| 500 | $3.08636 | $1,543.18 |
| 1,000 | $2.90096 | $2,900.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.67300 | $56.73 |
| 50 | $4.27360 | $213.68 |
| 100 | $3.83860 | $383.86 |
| 500 | $3.09672 | $1,548.36 |
| 1,000 | $2.86495 | $2,864.95 |

