Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct

C1206C154K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C154K3RACTUTR-ND - Tape & Reel (TR) 399-C1206C154K3RACTUCT-ND - Cut Tape (CT) 399-C1206C154K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C154K3RACTU |
Description | CAP CER 0.15UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C154J1RACTU | KEMET | 3,878 | 399-C1206C154J1RACTUCT-ND | $6.08000 | Upgrade |
| C1206C154J5RACTU | KEMET | 5,279 | 399-C1206C154J5RACTUCT-ND | $5.10000 | Upgrade |
| C1206C154K1RACTU | KEMET | 7,283 | 399-C1206C154K1RACTUCT-ND | $4.52000 | Upgrade |
| C1206C154K1RALTU | KEMET | 0 | 399-C1206C154K1RALTUTR-ND | $1.24887 | Upgrade |
| C1206C154K5RACTU | KEMET | 4,232 | 399-C1206C154K5RACTUCT-ND | $3.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.30200 | $23.02 |
| 50 | $1.71340 | $85.67 |
| 100 | $1.53250 | $153.25 |
| 500 | $1.22682 | $613.41 |
| 1,000 | $1.13251 | $1,132.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99114 | $3,964.56 |
| 8,000 | $0.93864 | $7,509.12 |
| 12,000 | $0.91233 | $10,947.96 |
| 20,000 | $0.88319 | $17,663.80 |
| 28,000 | $0.86615 | $24,252.20 |
| 40,000 | $0.84976 | $33,990.40 |









