Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C1206C154K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C154K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C154K1RALTU |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C154J1RACTU | KEMET | 3,878 | 399-C1206C154J1RACTUCT-ND | $6.08000 | Upgrade |
| C1206C154J2RACTU | KEMET | 665 | 399-C1206C154J2RACTUCT-ND | $6.66000 | Upgrade |
| C1206C154K2RACTU | KEMET | 18,779 | 399-C1206C154K2RACTUCT-ND | $5.02000 | Upgrade |
| C1206F154K1RACTU | KEMET | 0 | 399-C1206F154K1RACTUTR-ND | $1.37908 | Upgrade |
| C1206C154K1RACTU | KEMET | 7,283 | 399-C1206C154K1RACTUCT-ND | $4.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.24887 | $4,995.48 |







