
KGM31AR72A154KU | |
---|---|
DigiKey Part Number | 478-KGM31AR72A154KUTR-ND - Tape & Reel (TR) 478-KGM31AR72A154KUCT-ND - Cut Tape (CT) 478-KGM31AR72A154KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72A154KU |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR72A154KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35000 | $13.50 |
50 | $0.98120 | $49.06 |
100 | $0.86680 | $86.68 |
500 | $0.67602 | $338.01 |
1,000 | $0.61699 | $616.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.57986 | $1,159.72 |
4,000 | $0.52594 | $2,103.76 |
6,000 | $0.51888 | $3,113.28 |
10,000 | $0.47725 | $4,772.50 |
14,000 | $0.47552 | $6,657.28 |
20,000 | $0.47047 | $9,409.40 |
24,000 | $0.46447 | $11,147.28 |
48,000 | $0.44424 | $21,323.52 |
50,000 | $0.44317 | $22,158.50 |