

C3216X7R2A154K160AA | |
|---|---|
DigiKey Part Number | 445-4461-2-ND - Tape & Reel (TR) 445-4461-1-ND - Cut Tape (CT) 445-4461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A154K160AA |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A154K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80650 | $80.65 |
| 500 | $0.62450 | $312.25 |
| 1,000 | $0.56843 | $568.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50747 | $1,014.94 |
| 4,000 | $0.47072 | $1,882.88 |
| 6,000 | $0.45231 | $2,713.86 |
| 10,000 | $0.43192 | $4,319.20 |
| 14,000 | $0.42001 | $5,880.14 |
| 20,000 | $0.40854 | $8,170.80 |

