Direct
Direct
Direct
Similar


C3216X7R2A154K160AM | |
|---|---|
DigiKey Part Number | 445-6072-2-ND - Tape & Reel (TR) 445-6072-1-ND - Cut Tape (CT) 445-6072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A154K160AM |
Description | CAP CER 0.15UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A154K160AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.44700 | $14.47 |
| 50 | $1.05080 | $52.54 |
| 100 | $0.92990 | $92.99 |
| 500 | $0.72546 | $362.73 |
| 1,000 | $0.66257 | $662.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59335 | $1,186.70 |
| 4,000 | $0.55199 | $2,207.96 |
| 6,000 | $0.53129 | $3,187.74 |
| 10,000 | $0.50836 | $5,083.60 |
| 14,000 | $0.49496 | $6,929.44 |
| 20,000 | $0.48206 | $9,641.20 |




