


C1206C154F5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C154F5JACTUTR-ND - Tape & Reel (TR) 399-C1206C154F5JACTUCT-ND - Cut Tape (CT) 399-C1206C154F5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C154F5JACTU |
Description | CAP CER 0.15UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±1% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154F5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |
| 10 | $26.67900 | $266.79 |
| 50 | $22.44800 | $1,122.40 |
| 100 | $21.14160 | $2,114.16 |
| 500 | $18.92968 | $9,464.84 |
| 1,000 | $18.41674 | $18,416.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $17.68034 | $35,360.68 |
| 4,000 | $17.21558 | $68,862.32 |

