


CC1206KRX7R8BB154 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7R8BB154TR-ND - Tape & Reel (TR) 13-CC1206KRX7R8BB154CT-ND - Cut Tape (CT) 13-CC1206KRX7R8BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R8BB154 |
Description | CAP CER 0.15UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R8BB154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.89700 | $8.97 |
| 50 | $0.63960 | $31.98 |
| 100 | $0.56050 | $56.05 |
| 500 | $0.42702 | $213.51 |
| 1,000 | $0.38598 | $385.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29775 | $1,191.00 |
| 8,000 | $0.27776 | $2,222.08 |
| 12,000 | $0.26355 | $3,162.60 |
| 20,000 | $0.26199 | $5,239.80 |
| 28,000 | $0.24835 | $6,953.80 |
| 40,000 | $0.24747 | $9,898.80 |
| 48,000 | $0.24704 | $11,857.92 |
| 96,000 | $0.24558 | $23,575.68 |

