C1206C103K5RACAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,960
Unit Price: $9.69000
Datasheet

Upgrade


KEMET
In Stock: 4,317
Unit Price: $4.11000
Datasheet

Upgrade


KEMET
In Stock: 5,828
Unit Price: $11.58000
Datasheet

Upgrade


KEMET
In Stock: 3,734
Unit Price: $6.98000
Datasheet

Upgrade


KEMET
In Stock: 21,897
Unit Price: $8.62000
Datasheet

Upgrade


KEMET
In Stock: 2,890
Unit Price: $4.02000
Datasheet

Upgrade


KEMET
In Stock: 60,695
Unit Price: $1.56000
Datasheet

Upgrade


KEMET
In Stock: 594
Unit Price: $3.20000
Datasheet

Upgrade


KEMET
In Stock: 2,411
Unit Price: $7.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26543
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,443
Unit Price: $2.13000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K5RACAUTO

DigiKey Part Number
399-7006-2-ND - Tape & Reel (TR)
399-7006-1-ND - Cut Tape (CT)
399-7006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103K5RACAUTO
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.86200$8.62
50$0.61080$30.54
100$0.53450$53.45
500$0.40628$203.14
1,000$0.36687$366.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26491$1,059.64
8,000$0.25367$2,029.36
12,000$0.25235$3,028.20
20,000$0.25085$5,017.00
28,000$0.24995$6,998.60
40,000$0.24880$9,952.00
48,000$0.24556$11,786.88
96,000$0.23465$22,526.40
100,000$0.23408$23,408.00
Manufacturers Standard Package