
C1206C103JBGACAUTO | |
---|---|
DigiKey Part Number | 399-14844-2-ND - Tape & Reel (TR) 399-14844-1-ND - Cut Tape (CT) 399-14844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JBGACAUTO |
Description | CAP CER 10000PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $4.70500 | $47.05 |
50 | $3.87060 | $193.53 |
100 | $3.65230 | $365.23 |
500 | $3.27242 | $1,636.21 |
1,000 | $3.11451 | $3,114.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.51089 | $5,021.78 |
4,000 | $2.39858 | $9,594.32 |
6,000 | $2.34233 | $14,053.98 |
10,000 | $2.31550 | $23,155.00 |