
C1206C103JCGACAUTO | |
---|---|
DigiKey Part Number | 399-14845-2-ND - Tape & Reel (TR) 399-14845-1-ND - Cut Tape (CT) 399-14845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JCGACAUTO |
Description | CAP CER 10000PF 500V C0G 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.43000 | $24.30 |
50 | $1.81800 | $90.90 |
100 | $1.53380 | $153.38 |
500 | $1.31178 | $655.89 |
1,000 | $1.21383 | $1,213.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.05783 | $2,115.66 |
4,000 | $1.02736 | $4,109.44 |
6,000 | $1.02276 | $6,136.56 |
10,000 | $0.99625 | $9,962.50 |
14,000 | $0.97193 | $13,607.02 |
20,000 | $0.95463 | $19,092.60 |
24,000 | $0.94482 | $22,675.68 |
48,000 | $0.91179 | $43,765.92 |
50,000 | $0.91003 | $45,501.50 |