
12065C103K4T2A | |
---|---|
DigiKey Part Number | 478-KAM31BR71H103KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H103KTCT-ND - Cut Tape (CT) 478-KAM31BR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C103K4T2A |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C103K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.23200 | $12.32 |
50 | $0.89180 | $44.59 |
100 | $0.78660 | $78.66 |
500 | $0.61008 | $305.04 |
1,000 | $0.55572 | $555.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48143 | $1,925.72 |
8,000 | $0.45289 | $3,623.12 |
12,000 | $0.43234 | $5,188.08 |
20,000 | $0.42032 | $8,406.40 |
28,000 | $0.39467 | $11,050.76 |
40,000 | $0.39340 | $15,736.00 |
48,000 | $0.39279 | $18,853.92 |
96,000 | $0.38077 | $36,553.92 |
100,000 | $0.37996 | $37,996.00 |