C1206C102MFRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 901
Unit Price: $9.11000
Datasheet

Upgrade


KEMET
In Stock: 4,036
Unit Price: $8.29000
Datasheet

Upgrade


KEMET
In Stock: 512
Unit Price: $5.17000
Datasheet

Upgrade


KEMET
In Stock: 5,274
Unit Price: $8.29000
Datasheet

Upgrade


KEMET
In Stock: 4,596
Unit Price: $7.55000
Datasheet

Upgrade


YAGEO
In Stock: 6,647
Unit Price: $2.13000
Datasheet

Upgrade


YAGEO
In Stock: 659
Unit Price: $2.46000
Datasheet

Upgrade


YAGEO
In Stock: 19,784
Unit Price: $1.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.90467
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102MFRACTU

DigiKey Part Number
399-C1206C102MFRACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102MFRACTU
Description
CAP CER 1000PF 1.5KV X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102MFRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.28473$5,711.83
Manufacturers Standard Package