
C1206C102KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102KFRACTUTR-ND - Tape & Reel (TR) 399-C1206C102KFRACTUCT-ND - Cut Tape (CT) 399-C1206C102KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KFRACTU |
Description | CAP CER 1000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.25000 | $8.25 |
| 10 | $4.09300 | $40.93 |
| 50 | $3.35100 | $167.55 |
| 100 | $3.16790 | $316.79 |
| 500 | $2.79918 | $1,399.59 |
| 1,000 | $2.77321 | $2,773.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.20919 | $5,522.98 |
| 5,000 | $2.19030 | $10,951.50 |

