
C1206C102MGRACTU | |
---|---|
DigiKey Part Number | 399-C1206C102MGRACTUTR-ND - Tape & Reel (TR) 399-C1206C102MGRACTUCT-ND - Cut Tape (CT) 399-C1206C102MGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102MGRACTU |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102MGRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $3.99100 | $39.91 |
50 | $3.05620 | $152.81 |
100 | $2.66120 | $266.12 |
500 | $2.55346 | $1,276.73 |
1,000 | $2.52932 | $2,529.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.21201 | $5,530.02 |
5,000 | $2.02652 | $10,132.60 |
7,500 | $2.01475 | $15,110.62 |
12,500 | $1.94293 | $24,286.62 |