


CC1206MKX7RDBB102 | |
---|---|
DigiKey Part Number | 311-4501-2-ND - Tape & Reel (TR) 311-4501-1-ND - Cut Tape (CT) 311-4501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX7RDBB102 |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX7RDBB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08400 | $10.84 |
50 | $0.77840 | $38.92 |
100 | $0.68400 | $68.40 |
500 | $0.52682 | $263.41 |
1,000 | $0.47837 | $478.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41862 | $1,255.86 |
6,000 | $0.38939 | $2,336.34 |
9,000 | $0.34793 | $3,131.37 |
15,000 | $0.33732 | $5,059.80 |
21,000 | $0.33611 | $7,058.31 |
30,000 | $0.32641 | $9,792.30 |
36,000 | $0.32585 | $11,730.60 |
72,000 | $0.32112 | $23,120.64 |
75,000 | $0.32035 | $24,026.25 |