C1206C102M2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 8,552
Unit Price: $16.01000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.96585
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.73720
Datasheet

Upgrade


KEMET
In Stock: 37,821
Unit Price: $4.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.98284
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.04604
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.12245
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $7.80000
Datasheet

Upgrade


KEMET
In Stock: 246
Unit Price: $8.21000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.60739
Datasheet

Upgrade


KEMET
In Stock: 6,455
Unit Price: $4.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.04000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76976
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.78000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102M2RACTU

DigiKey Part Number
399-C1206C102M2RACTUTR-ND - Tape & Reel (TR)
399-C1206C102M2RACTUCT-ND - Cut Tape (CT)
399-C1206C102M2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102M2RACTU
Description
CAP CER 1000PF 200V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102M2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72854$2,914.16
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
* All Digi-Reel orders will add a $55.00 reeling fee.