
C1206C102KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102KARACTUTR-ND - Tape & Reel (TR) 399-C1206C102KARACTUCT-ND - Cut Tape (CT) 399-C1206C102KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KARACTU |
Description | CAP CER 1000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102JCGACTU | KEMET | 404 | 399-C1206C102JCGACTUCT-ND | $8.63000 | Upgrade |
| C1206C102KBRACTU | KEMET | 6,467 | 399-C1206C102KBRACTUCT-ND | $2.88000 | Upgrade |
| C1206C102KCGACTU | KEMET | 1,003 | 399-C1206C102KCGACTUCT-ND | $8.14000 | Upgrade |
| C1206C102KCRACTU | KEMET | 73,107 | 399-C1206C102KCRACTUCT-ND | $3.37000 | Upgrade |
| C1206C102KARACAUTO | KEMET | 2,123 | 399-16675-1-ND | $4.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.39200 | $23.92 |
| 50 | $1.78740 | $89.37 |
| 100 | $1.59910 | $159.91 |
| 500 | $1.28338 | $641.69 |
| 1,000 | $1.18587 | $1,185.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.03959 | $4,158.36 |
| 8,000 | $0.98524 | $7,881.92 |
| 12,000 | $0.95802 | $11,496.24 |
| 20,000 | $0.92786 | $18,557.20 |
| 28,000 | $0.91022 | $25,486.16 |
| 40,000 | $0.89325 | $35,730.00 |

