C1206C102KDRALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 21,937
Unit Price: $9.97000
Datasheet

Upgrade


KEMET
In Stock: 2,084
Unit Price: $8.33000
Datasheet

Upgrade


KEMET
In Stock: 9,511
Unit Price: $9.07000
Datasheet

Upgrade


KEMET
In Stock: 3,036
Unit Price: $8.25000
Datasheet

Upgrade


KEMET
In Stock: 232,588
Unit Price: $5.31000
Datasheet

Upgrade


KEMET
In Stock: 274
Unit Price: $8.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,504
Unit Price: $2.94000
Datasheet

Parametric Equivalent


KEMET
In Stock: 82,964
Unit Price: $2.70000
Datasheet

Direct


YAGEO
In Stock: 39,265
Unit Price: $2.78000
Datasheet

Upgrade


YAGEO
In Stock: 5,906
Unit Price: $2.12000
Datasheet

Upgrade


YAGEO
In Stock: 106,547
Unit Price: $2.45000
Datasheet

Similar


YAGEO
In Stock: 432
Unit Price: $4.25000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102KDRALTU

DigiKey Part Number
399-C1206C102KDRALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102KDRALTU
Description
CAP CER 1000PF 1KV X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102KDRALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.42720$6,068.00
Manufacturers Standard Package