
CC1206JKNPOCBN102 | |
|---|---|
DigiKey Part Number | 311-4376-2-ND - Tape & Reel (TR) 311-4376-1-ND - Cut Tape (CT) 311-4376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN102 |
Description | CAP CER 1000PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.76200 | $27.62 |
| 50 | $2.07680 | $103.84 |
| 100 | $1.86550 | $186.55 |
| 500 | $1.50880 | $754.40 |
| 1,000 | $1.39848 | $1,398.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20226 | $3,606.78 |
| 6,000 | $1.13883 | $6,832.98 |
| 9,000 | $1.10705 | $9,963.45 |
| 15,000 | $1.07185 | $16,077.75 |
| 21,000 | $1.05126 | $22,076.46 |
| 30,000 | $1.03145 | $30,943.50 |

