Direct
Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent



C0805X473K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-11613-2-ND - Tape & Reel (TR) 399-11613-1-ND - Cut Tape (CT) 399-11613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K5RACAUTO |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473K5RAC3124 | KEMET | 0 | 399-C0805X473K5RAC3124TR-ND | $0.99474 | Direct |
| C0805X473K5RAC3316 | KEMET | 0 | 399-C0805X473K5RAC3316TR-ND | $1.07872 | Direct |
| C0805X473K1RACAUTO | KEMET | 13,239 | 399-16455-1-ND | $3.95000 | Upgrade |
| 08055C473K4Z2A | KYOCERA AVX | 14,974 | 478-KAF21BR71H473KTCT-ND | $1.23000 | Direct |
| 0805Y0500473KET | Knowles Syfer | 0 | 0805Y0500473KET-ND | $3.84662 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45000 | $24.50 |
| 50 | $1.82680 | $91.34 |
| 100 | $1.63530 | $163.53 |
| 500 | $1.31396 | $656.98 |
| 1,000 | $1.21464 | $1,214.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.06569 | $4,262.76 |
| 8,000 | $1.01037 | $8,082.96 |
| 12,000 | $0.98267 | $11,792.04 |
| 20,000 | $0.95196 | $19,039.20 |
| 28,000 | $0.93400 | $26,152.00 |
| 40,000 | $0.91672 | $36,668.80 |








