Direct
Parametric Equivalent
Direct
Direct

C0805X473K5RAC3124 | |
|---|---|
DigiKey Part Number | 399-C0805X473K5RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X473K5RAC3124 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K5RAC3124 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473K5RACAUTO | KEMET | 0 | 399-11613-1-ND | $4.03000 | Direct |
| C0805X473K5RAC3316 | KEMET | 0 | 399-C0805X473K5RAC3316TR-ND | $1.07872 | Parametric Equivalent |
| AS0805KRX7R9BB473 | YAGEO | 44,991 | 13-AS0805KRX7R9BB473CT-ND | $1.97000 | Direct |
| CEU4J2X7R1H473K125AE | TDK | 0 | 445-7859-2-ND | $0.56170 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.99474 | $9,947.40 |




