
C0805X224K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X224K3RACTUTR-ND - Tape & Reel (TR) 399-C0805X224K3RACTUCT-ND - Cut Tape (CT) 399-C0805X224K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X224K3RACTU |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $2.55400 | $25.54 |
| 50 | $1.92220 | $96.11 |
| 100 | $1.78750 | $178.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.59431 | $6,377.24 |
| 8,000 | $1.51603 | $12,128.24 |
| 12,000 | $1.47275 | $17,673.00 |
| 20,000 | $1.46670 | $29,334.00 |
| 28,000 | $1.46037 | $40,890.36 |

