
C2012X7R1H224K125AE | |
|---|---|
DigiKey Part Number | 445-173627-2-ND - Tape & Reel (TR) 445-173627-1-ND - Cut Tape (CT) 445-173627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H224K125AE |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H224K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.94500 | $9.45 |
| 50 | $0.67260 | $33.63 |
| 100 | $0.58950 | $58.95 |
| 500 | $0.44906 | $224.53 |
| 1,000 | $0.40590 | $405.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35982 | $719.64 |
| 4,000 | $0.33147 | $1,325.88 |
| 6,000 | $0.31730 | $1,903.80 |
| 10,000 | $0.30160 | $3,016.00 |
| 14,000 | $0.29242 | $4,093.88 |
| 20,000 | $0.28360 | $5,672.00 |

