0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y0500224KXT

DigiKey Part Number
1608-0805Y0500224KXTTR-ND - Tape & Reel (TR)
1608-0805Y0500224KXTCT-ND - Cut Tape (CT)
1608-0805Y0500224KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y0500224KXT
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500224KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.28000$14.28
10$8.96600$89.66
50$7.64620$382.31
100$7.06770$706.77
500$6.13388$3,066.94
1,000$5.78740$5,787.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.41346$16,240.38
6,000$5.23036$31,382.16
9,000$5.13859$46,247.31
15,000$5.03685$75,552.75
Manufacturers Standard Package