
C0805X224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X224K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X224K5RACTUCT-ND - Cut Tape (CT) 399-C0805X224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $2.70000 | $27.00 |
| 50 | $2.08200 | $104.10 |
| 1,000 | $2.06459 | $2,064.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.52596 | $3,814.90 |
| 5,000 | $1.49751 | $7,487.55 |
| 7,500 | $1.49160 | $11,187.00 |
| 12,500 | $1.46444 | $18,305.50 |
| 17,500 | $1.46037 | $25,556.47 |


