C0805T104K3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.98195
Datasheet

Upgrade


KEMET
In Stock: 9,233
Unit Price: $12.09000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.12855
Datasheet

Upgrade


KEMET
In Stock: 5,345
Unit Price: $6.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.35538
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.17000
Datasheet

Upgrade


KEMET
In Stock: 4,764
Unit Price: $8.90000
Datasheet

Upgrade


KEMET
In Stock: 9,626
Unit Price: $8.90000
Datasheet

Upgrade


KEMET
In Stock: 4,396
Unit Price: $10.29000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $2.04000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $2.45000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T104K3RALTU

DigiKey Part Number
399-C0805T104K3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T104K3RALTU
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T104K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.84639$11,385.56
Manufacturers Standard Package