C0805T104K1RBLTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.98195
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.12855
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.10293
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.38989
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,345
Unit Price: $6.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.13369
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.63927
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.56020
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $147.27100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.17000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $7.84000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T104K1RBLTU

DigiKey Part Number
399-C0805T104K1RBLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T104K1RBLTU
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T104K1RBLTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.35538$5,888.45
Manufacturers Standard Package