
C0805T104K1RCLTU | |
---|---|
DigiKey Part Number | 399-6310-2-ND - Tape & Reel (TR) 399-6310-1-ND - Cut Tape (CT) 399-6310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805T104K1RCLTU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T104K1RCLTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.17000 | $8.17 |
10 | $5.21200 | $52.12 |
50 | $4.06000 | $203.00 |
100 | $3.70460 | $370.46 |
500 | $3.10406 | $1,552.03 |
1,000 | $2.91829 | $2,918.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.63951 | $10,558.04 |
8,000 | $2.59335 | $20,746.80 |