C0805N103K5XSC7189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.15136
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Direct


KEMET
In Stock: 1,716,409
Unit Price: $0.90000
Datasheet

Direct


KEMET
In Stock: 4,956
Unit Price: $4.69000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 423,023
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 12,552
Unit Price: $4.69000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 2,338
Unit Price: $1.32000
Datasheet

Direct


Vishay Vitramon
In Stock: 8,760
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.58721
Datasheet

Upgrade


Knowles Syfer
In Stock: 5,765
Unit Price: $6.66000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 1,588
Unit Price: $6.66000
Datasheet

Upgrade


Knowles Syfer
In Stock: 7,671
Unit Price: $6.41000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805N103K5XSC7189

DigiKey Part Number
C0805N103K5XSC7189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805N103K5XSC7189
Description
CAP CER 10000PF 50V 10% X7R 0805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805N103K5XSC7189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.17636$12,940.90
Manufacturers Standard Package