C0805N103K5XSH7189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.17636
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Direct


KEMET
In Stock: 4,606
Unit Price: $4.69000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.11826
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.58721
Datasheet

Upgrade


Knowles Syfer
In Stock: 5,765
Unit Price: $6.66000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 1,588
Unit Price: $6.66000
Datasheet

Upgrade


Knowles Syfer
In Stock: 7,671
Unit Price: $6.41000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 5,992
Unit Price: $6.41000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805N103K5XSH7189

DigiKey Part Number
C0805N103K5XSH7189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805N103K5XSH7189
Description
CAP CER 10000PF 50V 10% X7R 0805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805N103K5XSH7189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (80)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805N103K5XSC7189KEMET0C0805N103K5XSC7189-ND$5.17636Parametric Equivalent
08055C103KA12AKYOCERA AVX008055C103KA12A-ND$8.73534Direct
C0805C103K5RALTUKEMET4,606399-C0805C103K5RALTUCT-ND$4.69000Direct
CC0805KRX7R9BB103YAGEO0311-1136-1-ND$0.82000Direct
LD055C103KAB4AKYOCERA AVX0LD055C103KAB4A-ND$1.11826Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.15136$15,378.40
Manufacturers Standard Package