
VJ0805Y103KXACW1BC | |
|---|---|
DigiKey Part Number | BC1293TR-ND - Tape & Reel (TR) BC1293CT-ND - Cut Tape (CT) BC1293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXACW1BC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103K5RACTM | KEMET | 9,637 | 399-C0805C103K5RAC7025CT-ND | $1.07000 | Direct |
| C0805C103K5RACTU | KEMET | 1,629,009 | 399-C0805C103K5RACTUCT-ND | $0.90000 | Direct |
| CL21B103KBANNNC | Samsung Electro-Mechanics | 1,950,377 | 1276-1015-1-ND | $0.82000 | Direct |
| CL21B103KBCNNNC | Samsung Electro-Mechanics | 128,327 | 1276-1078-1-ND | $0.82000 | Direct |
| KGM21NR71H103KT | KYOCERA AVX | 402,585 | 478-KGM21NR71H103KTCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.79700 | $7.97 |
| 50 | $0.56080 | $28.04 |
| 100 | $0.49000 | $49.00 |
| 500 | $0.36980 | $184.90 |
| 1,000 | $0.33272 | $332.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27744 | $1,109.76 |
| 8,000 | $0.25690 | $2,055.20 |
| 12,000 | $0.24663 | $2,959.56 |
| 20,000 | $0.23525 | $4,705.00 |
| 28,000 | $0.22860 | $6,400.80 |
| 40,000 | $0.22220 | $8,888.00 |

