
TDCT500W103K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCT500W103K1GV001TTR-ND - Tape & Reel (TR) 709-TDCT500W103K1GV001TCT-ND - Cut Tape (CT) 709-TDCT500W103K1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCT500W103K1GV001T |
Description | CAP CER 10000PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCT500W103K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDCT101W103K1GV001T | Johanson Dielectrics Inc. | 500 | 709-TDCT101W103K1GV001TCT-ND | $1.40000 | Upgrade |
| 08055C103KA12A | KYOCERA AVX | 0 | 08055C103KA12A-ND | $8.73534 | Direct |
| AU055C103KA76A | KYOCERA AVX | 0 | AU055C103KA76A-ND | $9.61412 | Direct |
| C0805C103K5RAC7210 | KEMET | 52,740 | 399-C0805C103K5RAC7210CT-ND | $0.90000 | Direct |
| C0805C103K5RACTM | KEMET | 9,637 | 399-C0805C103K5RAC7025CT-ND | $1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.51640 | $25.82 |
| 100 | $0.45050 | $45.05 |
| 500 | $0.33938 | $169.69 |
| 1,000 | $0.30518 | $305.18 |

