C0805C684M4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.37251
Datasheet

Upgrade


KEMET
In Stock: 9,743
Unit Price: $2.21000
Datasheet

Upgrade


KEMET
In Stock: 35,970
Unit Price: $1.72000
Datasheet

Upgrade


KEMET
In Stock: 137,937
Unit Price: $2.21000
Datasheet

Upgrade


KEMET
In Stock: 4,975
Unit Price: $2.21000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.91691

Upgrade


TDK Corporation
In Stock: 1,968
Unit Price: $1.39000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.88000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,490
Unit Price: $1.88000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,216
Unit Price: $3.10000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,209
Unit Price: $3.10000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,977
Unit Price: $2.78000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,750
Unit Price: $2.78000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 75,998
Unit Price: $1.06000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C684M4RACTU

DigiKey Part Number
399-C0805C684M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C684M4RACTU
Description
CAP CER 0.68UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C684M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.70708$6,828.32
Manufacturers Standard Package