Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C684J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C684J3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C684J3RACTU |
Description | CAP CER 0.68UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C684J3REC7210 | KEMET | 0 | C0805C684J3REC7210-ND | $0.30679 | Parametric Equivalent |
| C0805C684J3RECAUTO | KEMET | 0 | C0805C684J3RECAUTO-ND | $0.39595 | Parametric Equivalent |
| C0805C684J3RECAUTO7210 | KEMET | 0 | C0805C684J3RECAUTO7210-ND | $0.36795 | Parametric Equivalent |
| C0805C684J3RECTU | KEMET | 0 | 399-C0805C684J3RECTUTR-ND | $0.33078 | Parametric Equivalent |
| C0805X684J3RAC7210 | KEMET | 0 | 399-C0805X684J3RAC7210TR-ND | $0.50505 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.46014 | $6,150.35 |




